Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30061-FT4Copy
Newark Part No.23AK3632
Product RangeLCCA30061 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $46.050 |
Price for:Each
Minimum: 1
Multiple: 1
$46.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30061-FT4Copy
Newark Part No.23AK3632
Product RangeLCCA30061 Series
Connector to ConnectorMCX Plug to MCX Plug
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Coaxial Cable TypeRG178
Connector Type AMCX Plug
Connector Type BMCX Plug
Impedance50ohm
Jacket ColorTan
Product RangeLCCA30061 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MCX Plug to MCX Plug
Cable Length - Metric
1.2m
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
LCCA30061 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
RG178
Connector Type B
MCX Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
