Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30049-FT1.5Copy
Newark Part No.68AH3590
Product RangeLCCA30049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $354.900 |
| 5+ | $331.520 |
| 10+ | $312.390 |
Price for:Each
Minimum: 1
Multiple: 1
$354.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30049-FT1.5Copy
Newark Part No.68AH3590
Product RangeLCCA30049 Series
Technical Datasheet
Cable Length - Imperial1.5ft
Connector to ConnectorTNC Plug to N-Type Bulkhead Jack
Cable Length - Metric457.2mm
Coaxial Cable TypeLL335i
Connector Type ATNC Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket ColorGreen
Product RangeLCCA30049 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
1.5ft
Cable Length - Metric
457.2mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
LCCA30049 Series
Connector to Connector
TNC Plug to N-Type Bulkhead Jack
Coaxial Cable Type
LL335i
Connector Type B
N Type Bulkhead Jack
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
