Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30015-FT5Copy
Newark Part No.68AH3323
Product RangeLCCA30015 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $306.850 |
Price for:Each
Minimum: 1
Multiple: 1
$306.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30015-FT5Copy
Newark Part No.68AH3323
Product RangeLCCA30015 Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorSMA Plug to TNC Bulkhead Jack
Cable Length - Metric1.52m
Coaxial Cable TypeLL142
Connector Type ASMA Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket ColorGreen
Product RangeLCCA30015 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
LCCA30015 Series
Connector to Connector
SMA Plug to TNC Bulkhead Jack
Coaxial Cable Type
LL142
Connector Type B
TNC Bulkhead Jack
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
