Print Page
LC1UFNSH4ULTC12DC
Fan Unit, Rack Mount, 4 Fans, 521.8 CFM, 12 VDC, 1U, Steel, Black, 1.75" H x 19" W x 13" D
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $212.180 |
| 5+ | $206.650 |
| 10+ | $206.230 |
| 25+ | $202.110 |
| 50+ | $197.980 |
Price for:Each
Minimum: 1
Multiple: 1
$212.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLC1UFNSH4ULTC12DCCopy
Newark Part No.51AM1729
Technical Datasheet
No. of Fans4
Supply Voltage12VDC
Power Rating-
Fan Flow Rate521.8CFM
Bearing Type-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Fans
4
Power Rating
-
Bearing Type
-
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Flow Rate
521.8CFM
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
