Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerL-COM
Manufacturer Part NoHT302BCopy
Newark Part No.90M0440
Stripping Capacity Metric-
For Use WithRG58/59/62/3C/4C Coaxial Cables
Product Range-
SVHCTo Be Advised
Product Overview
HT302B is a coax cable stripper. This series offers a choice of two time saving tools to quickly and accurately cut and trim the coaxial jacket, shield and inner insulation in one easy step. Just lock the tool over the coax, spin clockwise 4 or 5 times and pull off the unwanted portion. Compartment holds hex key to align sensitive socket and adjust blade cut for optimum results. Typical applications are cable assembly, cable installation, cable repair.
- Adjustable to assure accuracy
- Preparation of coaxial cable for connector termination
- Suitable for common cable sizes of RG59, RG58 and RG62
- Quickly and accurately strips coaxial cable
- Two blade construction for reliable performance
Warnings
This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Technical Specifications
Stripping Capacity Metric
-
Product Range
-
For Use With
RG58/59/62/3C/4C Coaxial Cables
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
