Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $175.190 |
| 5+ | $168.310 |
| 10+ | $166.360 |
Price for:Each
Minimum: 1
Multiple: 1
$175.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHGX-NPLATE42Copy
Newark Part No.52AK0519
Technical Datasheet
Panel TypeBack Panel
Panel MaterialAluminum
Body Color-
For Use WithL-COM PC201608 Enclosures
External Height - Metric493mm
External Width - Metric391mm
External Height - Imperial19.4"
External Width - Imperial15.4"
Product Range-
SVHCTo Be Advised
Technical Specifications
Panel Type
Back Panel
Body Color
-
External Height - Metric
493mm
External Height - Imperial
19.4"
Product Range
-
Panel Material
Aluminum
For Use With
L-COM PC201608 Enclosures
External Width - Metric
391mm
External Width - Imperial
15.4"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
