Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHGV-2458-07UCopy
Newark Part No.37X5934
Product RangeHGV-2458 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $148.270 |
Price for:Each
Minimum: 1
Multiple: 1
$148.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHGV-2458-07UCopy
Newark Part No.37X5934
Product RangeHGV-2458 Series
Antenna TypeWLAN / WiMAX / WiFi
Frequency Min2.4GHz
Frequency Max5.85GHz
Antenna MountingN Connector
Gain8dBi
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeHGV-2458 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
WLAN / WiMAX / WiFi
Frequency Max
5.85GHz
Gain
8dBi
Input Impedance
50ohm
Product Range
HGV-2458 Series
Frequency Min
2.4GHz
Antenna Mounting
N Connector
Input Power
50W
Antenna Polarization
Vertical
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
