Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,339.970 |
| 5+ | $1,313.170 |
| 10+ | $1,286.370 |
| 25+ | $1,259.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1,339.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG9010DPUCopy
Newark Part No.23AK3437
Antenna TypeMIMO / WLAN / LPLAN / IoT / M2M / Cellular
Frequency Min-
Frequency Max900MHz
Antenna MountingN Connector
Gain10dBi
VSWR-
Input Power-
Input Impedance-
Antenna Polarization± 45 Deg Slant
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO / WLAN / LPLAN / IoT / M2M / Cellular
Frequency Max
900MHz
Gain
10dBi
Input Power
-
Antenna Polarization
± 45 Deg Slant
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
N Connector
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
