Print Page
Image is for illustrative purposes only. Please refer to product description.

157 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.520 |
| 10+ | $18.060 |
| 25+ | $16.790 |
| 50+ | $15.720 |
| 100+ | $14.840 |
| 250+ | $13.960 |
Price for:Each
Minimum: 1
Multiple: 1
$19.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
PCB
Frequency Max
2.2GHz
Gain
0dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.9GHz
Antenna Mounting
Adhesive
Input Power
-
Antenna Polarization
Omni
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
