Print Page
Image is for illustrative purposes only. Please refer to product description.

149 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $72.990 |
Price for:Each
Minimum: 1
Multiple: 1
$72.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG72703UR-NMOW
Newark Part No.66X4666
Antenna TypeCellular / LTE / PCS
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingTAD / NMO
Gain3dBi
Input Power100W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
Cellular / LTE / PCS
Frequency Max
2.7GHz
Gain
3dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.71GHz
Antenna Mounting
TAD / NMO
Input Power
100W
Antenna Polarization
Vertical
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
