Print Page
Image is for illustrative purposes only. Please refer to product description.

128 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $369.990 |
Price for:Each
Minimum: 1
Multiple: 1
$369.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG5158DP-13UCopy
Newark Part No.90T5202
Antenna TypeMIMO / WLAN / WiMAX / WISP / WiFi
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingN Connector
Gain13dBi
Input Power100W
Input Impedance50ohm
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
MIMO / WLAN / WiMAX / WISP / WiFi
Frequency Max
5.85GHz
Gain
13dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.15GHz
Antenna Mounting
N Connector
Input Power
100W
Antenna Polarization
Horizontal / Vertical
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
