Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $261.990 |
Price for:Each
Minimum: 1
Multiple: 1
$261.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2458-15XP
Newark Part No.66X4638
Antenna TypeWLAN / MIMO
Frequency Min4.9GHz
Frequency Max5.85GHz
Antenna MountingN Connector
Gain15dBi
Input Power25W
Input Impedance50ohm
Antenna Polarization± 45 Deg Slant
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
WLAN / MIMO
Frequency Max
5.85GHz
Gain
15dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
4.9GHz
Antenna Mounting
N Connector
Input Power
25W
Antenna Polarization
± 45 Deg Slant
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
