Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $319.560 |
| 5+ | $308.190 |
| 10+ | $296.810 |
| 25+ | $290.870 |
Price for:Each
Minimum: 1
Multiple: 1
$319.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2458-10DP-6NFCopy
Newark Part No.66X4635
Antenna TypeWLAN / MIMO
Frequency Min4.9GHz
Frequency Max5.85GHz
Antenna MountingN Connector
Gain10dBi
Input Power25W
Input Impedance50ohm
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
WLAN / MIMO
Frequency Max
5.85GHz
Gain
10dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
4.9GHz
Antenna Mounting
N Connector
Input Power
25W
Antenna Polarization
Horizontal / Vertical
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
