Print Page
Image is for illustrative purposes only. Please refer to product description.

43 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $349.990 |
Price for:Each
Minimum: 1
Multiple: 1
$349.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2458-06DPU2
Newark Part No.23AK3349
Antenna TypeMIMO, WiMAX, WiFi, WISP
Frequency Min5.1GHz
Frequency Max5.8GHz
Antenna MountingN Connector
Gain6dBi
Input Power100W
Input Impedance50ohm
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO, WiMAX, WiFi, WISP
Frequency Max
5.8GHz
Gain
6dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.1GHz
Antenna Mounting
N Connector
Input Power
100W
Antenna Polarization
Horizontal / Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
