Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $273.030 |
| 5+ | $268.970 |
| 10+ | $265.040 |
| 25+ | $249.140 |
Price for:Each
Minimum: 1
Multiple: 1
$273.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2420EG-NF-5PKCopy
Newark Part No.52T1468
Antenna TypeWiFi / WLAN / ISM
Frequency Min-
Frequency Max2.4GHz
Antenna MountingN Connector
Gain20dBi
VSWR-
Input Power-
Input Impedance-
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
WiFi / WLAN / ISM
Frequency Max
2.4GHz
Gain
20dBi
Input Power
-
Antenna Polarization
Horizontal / Vertical
SVHC
No SVHC (17-Jan-2023)
Frequency Min
-
Antenna Mounting
N Connector
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
