Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $113.310 |
Price for:Each
Minimum: 1
Multiple: 1
$113.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2403CU
Newark Part No.23T6267
Technical Datasheet
Antenna TypeOmni-Directional
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingCeiling
Gain-
Input Power-
Input Impedance-
Antenna PolarizationOmni
Product Range-
SVHCTo Be Advised
Product Overview
2.4GHz Wi-Fi ceiling mount antenna for IEEE 802.11b/g/n WLANs, Bluetooth and public wireless hotspot applications.
- Compact size (2.5" long) and easy to mount
- Indoor use
- Omnidirectional radiation
Applications
Wireless
Technical Specifications
Antenna Type
Omni-Directional
Frequency Max
2.5GHz
Gain
-
Input Impedance
-
Product Range
-
Frequency Min
2.4GHz
Antenna Mounting
Ceiling
Input Power
-
Antenna Polarization
Omni
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
