Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.790 |
Price for:Each
Minimum: 1
Multiple: 1
$41.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG133PS-NMO
Newark Part No.23AK3308
Antenna TypeVehicle VHF
Frequency Min132MHz
Frequency Max174MHz
Antenna MountingNMO Connector
Gain3dBi
Input Power150W
Input Impedance50ohm
Antenna PolarizationLinear, Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Vehicle VHF
Frequency Max
174MHz
Gain
3dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
132MHz
Antenna Mounting
NMO Connector
Input Power
150W
Antenna Polarization
Linear, Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
