Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerL-COM
Manufacturer Part NoHG-GPSGLNMO58-SMACopy
Newark Part No.23AK3276
Antenna TypeGPS / Glonass
Frequency Min1.575GHz
Frequency Max1.615GHz
Antenna MountingNMO / SMA Connector
Gain28dB
Input Power10W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS / Glonass
Frequency Max
1.615GHz
Gain
28dB
Input Impedance
50ohm
Product Range
-
Frequency Min
1.575GHz
Antenna Mounting
NMO / SMA Connector
Input Power
10W
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
