Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHDRAZ4-0.5Copy
Newark Part No.45W8210
Product RangeHDRAZ4 Series
Your Part Number
55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $49.990 |
Price for:Each
Minimum: 1
Multiple: 1
$49.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDRAZ4-0.5Copy
Newark Part No.45W8210
Product RangeHDRAZ4 Series
Connector Type A90° HDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorBlack
Product RangeHDRAZ4 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° HDMI Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
500mm
Product Range
HDRAZ4 Series
Technical Docs (1)
Alternatives for HDRAZ4-0.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
