Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHDRA4-1Copy
Newark Part No.43W5896
Product RangeHDRA4 Series
Your Part Number
189 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $32.190 |
Price for:Each
Minimum: 1
Multiple: 1
$32.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDRA4-1Copy
Newark Part No.43W5896
Product RangeHDRA4 Series
Connector Type A90° HDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeHDRA4 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° HDMI Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
HDRA4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
