Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHDCAMT-0.5Copy
Newark Part No.43W5876
Product RangeHDCAMT Series
Your Part Number
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $107.990 |
Price for:Each
Minimum: 1
Multiple: 1
$107.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDCAMT-0.5Copy
Newark Part No.43W5876
Product RangeHDCAMT Series
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorBlack
Product RangeHDCAMT Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
500mm
Product Range
HDCAMT Series
Technical Docs (1)
Alternatives for HDCAMT-0.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
