Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHDCAMM-3Copy
Newark Part No.72T2405
Product RangeHDCAMM Series
Your Part Number
208 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $69.500 |
| 5+ | $64.290 |
| 10+ | $59.080 |
| 25+ | $55.380 |
| 50+ | $52.740 |
Price for:Each
Minimum: 1
Multiple: 1
$69.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDCAMM-3Copy
Newark Part No.72T2405
Product RangeHDCAMM Series
Connector to ConnectorHDMI Plug to HDMI Plug
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial9.8ft
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Cable Length - Metric3m
Product RangeHDCAMM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
HDMI Plug to HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
SVHC
To Be Advised
Connector Type A
HDMI Plug
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Product Range
HDCAMM Series
Technical Docs (1)
Alternatives for HDCAMM-3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
