Print Page
Image is for illustrative purposes only. Please refer to product description.

74 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.050 |
Price for:Each
Minimum: 1
Multiple: 1
$23.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHD-DVII-MM-3Copy
Newark Part No.31AJ3930
Connector Type AHDMI Type A Plug
Connector Type BDVI-D Plug
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Type A Plug
Cable Length - Imperial
3"
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DVI-D Plug
Cable Length - Metric
76.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
