Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $123.900 |
| 5+ | $116.410 |
| 10+ | $108.930 |
Price for:Each
Minimum: 1
Multiple: 1
$123.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Attenuation Max
3dB
Fibre Optic Polish Type
PC
Wavelength Typ
1.31µm
Wavelength
1.31µm
SVHC
To Be Advised
Attenuation
3dB
Fibre Optic Connector Type
MPO
Fiber Optic Connector Polish Type
PC
Product Range
-
Technical Docs (1)
Alternatives for FOL-AT-MPF12SM-03D
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
