Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,758.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1,758.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wavelength Typ
-
Data Transmission Distance
10km
Forward Voltage
12V
Signal Rate Max
-
Product Range
-
Data Rate Max
12Gbps
Forward Current If
1A
Reverse Voltage Vr
-
Fibre Optic Connector Type
SDI
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
