Print Page
Image is for illustrative purposes only. Please refer to product description.

477 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOCOVLDFB-1.0X2.2Copy
Newark Part No.23AK3071
Fibre Optic Connector TypeVersatile Link Duplex
Fibre Type-
Fibre Diameter-
Connector Body MaterialValox Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector Type
Versatile Link Duplex
Fibre Diameter
-
Product Range
-
Fibre Type
-
Connector Body Material
Valox Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
