Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.840 |
| 5+ | $28.440 |
| 10+ | $26.760 |
| 25+ | $25.280 |
| 50+ | $24.770 |
| 100+ | $24.270 |
Price for:Each
Minimum: 1
Multiple: 1
$29.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOC-IPMF1M-S48NCopy
Newark Part No.83AH9589
Technical Datasheet
Fibre Optic Connector TypeMPO
Fibre TypeMultimode
Fibre Diameter4.5mm to 4.9mm
Connector Body Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector Type
MPO
Fibre Diameter
4.5mm to 4.9mm
Product Range
-
Fibre Type
Multimode
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
