Print Page
Image is for illustrative purposes only. Please refer to product description.

177 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.400 |
Price for:Each
Minimum: 1
Multiple: 1
$9.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOB25SNGMKB2-M
Newark Part No.23AK2970
Fibre TypeSinglemode
Fibre Diameter9µm / 125µm
No. of Fibers2Fibres
External Diameter6.5mm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColorBlack
Jacket MaterialPUR
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Type
Singlemode
No. of Fibers
2Fibres
Reel Length (Imperial)
3.3ft
Jacket Color
Black
Product Range
-
Fibre Diameter
9µm / 125µm
External Diameter
6.5mm
Reel Length (Metric)
1m
Jacket Material
PUR
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
