Print Page
Image is for illustrative purposes only. Please refer to product description.

980 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
Price for:Each
Minimum: 1
Multiple: 1
$7.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOB-MFD-48FM1R-MCopy
Newark Part No.59AK8982
Fibre TypeOM1 Multimode
Fibre Diameter62.5µm / 125µm
No. of Fibers48Fibres
External Diameter10.5mm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorOrange
Jacket Material-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Fibre Type
OM1 Multimode
No. of Fibers
48Fibres
Reel Length (Imperial)
-
Jacket Color
Orange
Product Range
-
Fibre Diameter
62.5µm / 125µm
External Diameter
10.5mm
Reel Length (Metric)
-
Jacket Material
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
