Print Page
Image is for illustrative purposes only. Please refer to product description.

3,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.168 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOB-1F3DM2R-MCopy
Newark Part No.59AK9003
Fibre TypeOM2 Multimode
Fibre Diameter50µm / 125µm
No. of Fibers1Fibres
External Diameter3mm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorOrange
Jacket MaterialPVC
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Fibre Type
OM2 Multimode
No. of Fibers
1Fibres
Reel Length (Imperial)
-
Jacket Color
Orange
Product Range
-
Fibre Diameter
50µm / 125µm
External Diameter
3mm
Reel Length (Metric)
-
Jacket Material
PVC
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
