Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFOATSCA-01DCopy
Newark Part No.23AK2903
Product RangeFOATSCA Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $53.570 |
Price for:Each
Minimum: 1
Multiple: 1
$53.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOATSCA-01DCopy
Newark Part No.23AK2903
Product RangeFOATSCA Series
Attenuation Max1dB
Attenuation1dB
Fibre Optic Polish TypeUPC
Fibre Optic Connector TypeSC
Fiber Optic Connector Polish TypeUPC
Wavelength Typ1550nm
Wavelength1550nm
Product RangeFOATSCA Series
SVHCTo Be Advised
Technical Specifications
Attenuation Max
1dB
Fibre Optic Polish Type
UPC
Fiber Optic Connector Polish Type
UPC
Wavelength
1550nm
SVHC
To Be Advised
Attenuation
1dB
Fibre Optic Connector Type
SC
Wavelength Typ
1550nm
Product Range
FOATSCA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
