Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $15.440 | $10.090 |
Price for:Each
Minimum: 1
Multiple: 1
$10.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Bulkhead attenuator for 1550nm wavelength and is rated for 5db
- Perfect solution for attenuating single mode fibre connector for both lab and commercial application
- Constructed of the highest quality materials and is factory tested
- Ceramic ferrules provide precise alignment
- Bulkhead design is compatible with standard industry connectors
- Suitable for FTTX, test and measurement applications
Technical Specifications
Attenuation Max
5dB
Fibre Optic Connector Type
SC
Wavelength Typ
1550nm
Wavelength
1550nm
SVHC
To Be Advised
Attenuation
5dB
Fibre Optic Polish Type
-
Fiber Optic Connector Polish Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
