Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFOATLCA-03D
Newark Part No.23AK2893
Product RangeFOATLCA Series
Your Part Number
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.240 |
Price for:Each
Minimum: 1
Multiple: 1
$36.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOATLCA-03D
Newark Part No.23AK2893
Product RangeFOATLCA Series
Attenuation Max3dB
Attenuation3dB
Fibre Optic Connector TypeLC
Fibre Optic Polish TypeAPC
Fiber Optic Connector Polish TypeAPC
Wavelength Typ1550nm
Wavelength1550nm
Product RangeFOATLCA Series
SVHCTo Be Advised
Technical Specifications
Attenuation Max
3dB
Fibre Optic Connector Type
LC
Fiber Optic Connector Polish Type
APC
Wavelength
1550nm
SVHC
To Be Advised
Attenuation
3dB
Fibre Optic Polish Type
APC
Wavelength Typ
1550nm
Product Range
FOATLCA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
