Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.060 |
| 5+ | $27.810 |
| 10+ | $25.550 |
| 25+ | $23.950 |
| 50+ | $22.810 |
| 100+ | $21.720 |
Price for:Each
Minimum: 1
Multiple: 1
$30.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA-570-AQUCopy
Newark Part No.51AM1690
Fibre TypeOM3 Multimode
Convert From Fiber Optic ConnectorLC x 4
Convert To Fiber Optic ConnectorLC x 4
Body Material-
Adapter Body StyleStraight Adaptor
Fiber Optic Connector Polish Type-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Type
OM3 Multimode
Convert To Fiber Optic Connector
LC x 4
Adapter Body Style
Straight Adaptor
Product Range
-
Convert From Fiber Optic Connector
LC x 4
Body Material
-
Fiber Optic Connector Polish Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
