Print Page
Image is for illustrative purposes only. Please refer to product description.

32 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.860 |
| 10+ | $10.970 |
| 25+ | $10.200 |
| 50+ | $9.550 |
| 100+ | $9.020 |
| 250+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$11.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA-500A-LGR
Newark Part No.51AM8478
Fibre TypeOM5 Multimode
Convert From Fiber Optic ConnectorLC Simplex
Convert To Fiber Optic ConnectorLC Simplex
Body Material-
Adapter Body StyleStraight Adapter
Fiber Optic Connector Polish Type-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Type
OM5 Multimode
Convert To Fiber Optic Connector
LC Simplex
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Fiber Optic Connector
LC Simplex
Body Material
-
Fiber Optic Connector Polish Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
