Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.860 |
| 10+ | $10.970 |
| 25+ | $10.200 |
| 50+ | $9.550 |
| 100+ | $9.020 |
| 250+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$11.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA-500A-AQUCopy
Newark Part No.51AM1678
Fibre TypeOM3 Multimode
Convert From Fiber Optic ConnectorLC Simplex
Convert To Fiber Optic ConnectorLC Simplex
Body Material-
Adapter Body StyleStraight Adaptor
Fiber Optic Connector Polish Type-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Type
OM3 Multimode
Convert To Fiber Optic Connector
LC Simplex
Adapter Body Style
Straight Adaptor
Product Range
-
Convert From Fiber Optic Connector
LC Simplex
Body Material
-
Fiber Optic Connector Polish Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
