Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoECUSBAA-5M
Newark Part No.23T5749
Product RangeECUSBAA Series
Your Part Number
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.590 |
Price for:Each
Minimum: 1
Multiple: 1
$16.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECUSBAA-5M
Newark Part No.23T5749
Product RangeECUSBAA Series
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColorGray
Electronic Marking-
Product RangeECUSBAA Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
16.4ft
Jacket Color
Gray
Product Range
ECUSBAA Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ECUSBAA-5M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
