Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoECF504-BAS-HRCopy
Newark Part No.85Y0425
Product RangeECF504-XXS-HR Series
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.770 |
| 5+ | $22.910 |
| 10+ | $21.050 |
| 25+ | $19.730 |
| 50+ | $18.790 |
| 100+ | $17.900 |
Price for:Each
Minimum: 1
Multiple: 1
$24.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-BAS-HRCopy
Newark Part No.85Y0425
Product RangeECF504-XXS-HR Series
USB Connector Convert FromUSB Type B Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB Standard-
IP Rating-
Product RangeECF504-XXS-HR Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
USB Connector Convert From
USB Type B Receptacle
USB Standard
-
Product Range
ECF504-XXS-HR Series
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ECF504-BAS-HR
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
