Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.360 |
Price for:Each
Minimum: 1
Multiple: 1
$7.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-6CCopy
Newark Part No.89M9510
In Line Connector ARJ12
Connector TypeAdapter, In-Line
In Line Connector BRJ12
Connector Type ARJ12
Connector Type BRJ12
Product Range-
Convert From GenderJack
Convert From Positions6Positions
Convert To GenderJack
Convert To Positions6Positions
SVHCTo Be Advised
Technical Specifications
In Line Connector A
RJ12
In Line Connector B
RJ12
Connector Type B
RJ12
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
Connector Type
Adapter, In-Line
Connector Type A
RJ12
Product Range
-
Convert From Positions
6Positions
Convert To Positions
6Positions
Technical Docs (1)
Alternatives for ECF504-6C
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
