Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoECF504-24BBSCopy
Newark Part No.51T9353
Product RangeECF504-BBS Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.460 |
| 5+ | $20.910 |
| 10+ | $19.890 |
| 25+ | $18.950 |
| 50+ | $17.840 |
| 100+ | $16.850 |
Price for:Each
Minimum: 1
Multiple: 1
$22.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-24BBSCopy
Newark Part No.51T9353
Product RangeECF504-BBS Series
Connector to ConnectorType B Plug to Type B Receptacle
Cable Length - Metric609.6mm
Cable Length - Imperial24"
USB StandardUSB 2.0
Jacket ColorLight Gray
Electronic Marking-
Product RangeECF504-BBS Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type B Plug to Type B Receptacle
Cable Length - Imperial
24"
Jacket Color
Light Gray
Product Range
ECF504-BBS Series
Cable Length - Metric
609.6mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ECF504-24BBS
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
