Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoECF504-120BALCopy
Newark Part No.63W7948
Product RangeECF504-BAL Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.790 |
Price for:Each
Minimum: 1
Multiple: 1
$8.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-120BALCopy
Newark Part No.63W7948
Product RangeECF504-BAL Series
Connector to ConnectorType A Plug to Type B Receptacle
Cable Length - Metric3.05m
Cable Length - Imperial120"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeECF504-BAL Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type B Receptacle
Cable Length - Imperial
120"
Jacket Color
Black
Product Range
ECF504-BAL Series
Cable Length - Metric
3.05m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ECF504-120BAL
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
