Print Page
Image is for illustrative purposes only. Please refer to product description.
217 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.190 |
Price for:Each
Minimum: 1
Multiple: 1
$10.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoEC-LMTJ
Newark Part No.89M9485
LAN Category-
Cable Construction-
Jacket ColorGray
Cable Length - Metric208.2mm
Cable Length - Imperial8.2"
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
-
Jacket Color
Gray
Cable Length - Imperial
8.2"
SVHC
To Be Advised
Cable Construction
-
Cable Length - Metric
208.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate