Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDVIDSL-45-4MCopy
Newark Part No.85T8992
Product RangeDVIDSL-45-M Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $20.990 |
Price for:Each
Minimum: 1
Multiple: 1
$20.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDSL-45-4MCopy
Newark Part No.85T8992
Product RangeDVIDSL-45-M Series
Connector Type A45° DVI-D Single Link Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket ColorBlack
Product RangeDVIDSL-45-M Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
45° DVI-D Single Link Plug
Cable Length - Imperial
13.1ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
4m
Product Range
DVIDSL-45-M Series
Technical Docs (1)
Alternatives for DVIDSL-45-4M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
