Print Page
Image is for illustrative purposes only. Please refer to product description.

24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.060 |
| 5+ | $51.730 |
| 10+ | $48.410 |
Price for:Each
Minimum: 1
Multiple: 1
$55.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDP-HD-CBL
Newark Part No.85T8960
Connector to ConnectorDisplayPort Plug to HDMI Receptacle
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
DisplayPort Plug to HDMI Receptacle
Cable Length - Metric
100mm
Product Range
-
Cable Length - Imperial
3.9"
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
