Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | DML009SCopy |
| Newark Part No. | 89M9421 |
| Your Part Number |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
| 5+ | $5.480 |
| 10+ | $5.060 |
| 25+ | $4.700 |
| 50+ | $4.460 |
| 100+ | $4.170 |
| 250+ | $3.930 |
Price for:Each
Minimum: 1
Multiple: 1
$5.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | DML009SCopy |
| Newark Part No. | 89M9421 |
| Accessory Type | Cover |
| For Use With | DB9F/HD15F Shielded D-Sub Connectors |
| Connector Body Material | Steel Body |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Cover |
|---|---|
| Connector Body Material | Steel Body |
| SVHC | To Be Advised |
| For Use With | DB9F/HD15F Shielded D-Sub Connectors |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for DML009S
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
