Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDK238MM-6Copy
Newark Part No.65J9788
Product RangeDK238MM Series
Your Part Number
252 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $57.880 |
| 5+ | $54.080 |
| 10+ | $50.750 |
| 25+ | $49.240 |
| 50+ | $46.460 |
Price for:Each
Minimum: 1
Multiple: 1
$57.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK238MM-6Copy
Newark Part No.65J9788
Product RangeDK238MM Series
Connector Type AMini DIN 8 Position Plug
Connector Type BMini DIN 8 Position Plug
Cable Length - Imperial6ft
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Cable Length - Metric1.8m
Product RangeDK238MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini DIN 8 Position Plug
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
Product Range
DK238MM Series
Connector Type B
Mini DIN 8 Position Plug
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DK238MM-6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
