Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDK225MF-20Copy
Newark Part No.89M9374
Product RangeDK225MF Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $82.490 |
Price for:Each
Minimum: 1
Multiple: 1
$82.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK225MF-20Copy
Newark Part No.89M9374
Product RangeDK225MF Series
Connector Type ADIN 5 Position Plug
Connector Type BDIN 5 Position Receptacle
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Product RangeDK225MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DIN 5 Position Plug
Cable Length - Imperial
20ft
Product Range
DK225MF Series
Connector Type B
DIN 5 Position Receptacle
Cable Length - Metric
6.1m
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DK225MF-20
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
