Print Page
Image is for illustrative purposes only. Please refer to product description.

214 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.590 |
Price for:Each
Minimum: 1
Multiple: 1
$21.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDD55F
Newark Part No.89M9012
Audio Video Connector ADIN 5 Pin Receptacle
Audio Video Connector BDIN 5 Pin Receptacle
Product Range-
SVHCTo Be Advised
Technical Specifications
Audio Video Connector A
DIN 5 Pin Receptacle
Product Range
-
Audio Video Connector B
DIN 5 Pin Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
