Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDAC-P10GMSA-05MCopy
Newark Part No.23AK1385
Product RangeDAC-P10GMSA Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $50.990 |
Price for:Each
Minimum: 1
Multiple: 1
$50.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDAC-P10GMSA-05MCopy
Newark Part No.23AK1385
Product RangeDAC-P10GMSA Series
Connector Type ASFP+ Plug
Connector Type BSFP+ Plug
Cable Length - Imperial1.6ft
Cable Length - Metric500mm
Jacket ColorBlack
Product RangeDAC-P10GMSA Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
SFP+ Plug
Cable Length - Imperial
1.6ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
SFP+ Plug
Cable Length - Metric
500mm
Product Range
DAC-P10GMSA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
