Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLDVISMT-5
Newark Part No.17X1904
Product RangeCTLDVISMT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $27.990 |
Price for:Each
Minimum: 1
Multiple: 1
$27.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVISMT-5
Newark Part No.17X1904
Product RangeCTLDVISMT Series
Connector Type ADVI-D Single Link Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColorGray
Product RangeCTLDVISMT Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DVI-D Single Link Plug
Cable Length - Imperial
5ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
1.5m
Product Range
CTLDVISMT Series
Technical Docs (1)
Alternatives for CTLDVISMT-5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
